EINSATZ A8-1 ESD | Raaco
ESD compartment insert, black, (L x W x D) 47 x 55 x 79 mm, EINSATZ A8-1 ESD
Order No.: 05L2224
EAN: 4099891420000
MPN:
EINSATZ A8-1 ESD
104 630
Unit Price (€ / pc.)
2.0706 € *
Available: 64 pcs.
Leadtime: 3 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding tray inserts, type A-1 ESD.
Conductive; Color: black, can be used for PSC 4-01, compact case and 250-3 drawer.
Type: A8–1 ESD, tray insert 47 x 55 x 79 mm
Technical specifications
Version | compartment insert | |
Width | 55 mm | |
ESD protection | Yes | |
Colour | black | |
Weight | 30 g | |
Length | 47 mm | |
Material | PP | |
Depth | 79 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |