ADS1241E/1K | Texas Instruments
Analog/digital-converter, 8 channels, SSOP-28, ADS1241E/1K
Order No.: 40S1081
EAN: 4099879095336
MPN:
ADS1241E/1K
As a private customer, you can buy this item as soon as we have it back in stock.
ICs series ADS.
Manufacturer: Texas Instruments.
Technical attributes (type, function, package): ADS1241E, analog-to-digital converter, SO-28
Technical specifications
Number of channels | 8 | |
Number of pins | 28 | |
Version | Analog/digital-converter | |
Input voltage | 1.25 V | |
Enclosure | SSOP-28 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |