T0951 | C.K Tools

Cutter knife with snap-off blade, BW 9 mm, L 130 mm, T0951

Order No.: 05L6579
EAN: 5013969699975
MPN:
T0951
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 6 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Lightweight and tough ABS handle grips

- Stainless steel body with internal storage for up to two spare blades

- Integrated blade snapper and pocket-clip

- Retractable blade with push-button positioning for control and safety

- Pack of 10 spare blades also available (Item No. T0953-10)

Technical specifications
Version cutter knife with snap-off blade
Weight 27 g
Handle Material plastic
Blade width 9 mm
Length 130 mm
Logistics
Country of origin CN
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Weight
Blade width
Handle Material
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Weight
Blade width
Handle Material
Suitable for
Cutter knife with snap-off blade, BW 9 mm, L 130 mm, T0951
Order No.:
 05L6579
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0951
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
2.9988 €
cutter knife with snap-off blade
130 mm
27 g
9 mm
plastic