975 840 90 | Werma
Base for pipe mounting, black, (Ø x H) 70 mm x 37 mm, for KombiSIGN 50, 975 840 90
Unit Price (€ / pc.)
20.0991 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
10 pcs.
17.6834 €
50 pcs.
16.4815 €
150 pcs.
15.7556 €
500 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding pedestals with integrated pipe for Werma 815/816/817 and KombiSIGN 70/71 type 975840.
Plastic pedestal, metal pipe.
Technical attributes (type, version, color, with/without lamp): 975.840.90, pipe pedestal, with sealing washer
Technical specifications
Version | base for pipe mounting | |
diameter | 70 mm | |
Colour | black | |
Suitable for | KombiSIGN 50 | |
Weight | 40 g | |
Height | 37 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |