967398-000 | Raychem

Butt connector with heat shrink insulation, 0.5-1.0 mm², AWG 22 to 18, red, 31.5 mm, 967398-000

Order No.: 34P1881
EAN: 4099889604504
MPN:
967398-000
D-406-0001
Series: DuraSeal
Raychem
967398-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Next delivery: 199 pcs. on 2024-10-22
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 967398 - 000, Raychem

DuraSeal Crimp Splice, Butt Splice, In - Line Splice, Copper, Tin, 0.5 - 1 mm²

Technical Data

  • Version: Butt connector
  • Material: Nylon
  • Length: 31 mm
  • Insulated: Yes
  • Barrel Color: Red
  • Plating Material: Tin
Technical specifications
Version butt connector
AWG cross-section AWG 22 to 18
Colour red
Isolated Yes
Length 31.5 mm
Cable cross-section 0.5-1.0 mm²
Material PA
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes