9509P 104 145 | Meisinger
Pre-polishing disc with shank, Ø 14.5 mm, shaft Ø 2.35 mm, shaft length 44 mm, thickness 2 mm, disc, polysiloxane, 9509P 104 145
Order No.: 07L7285
EAN: 4099891376987
MPN:
9509P 104 145
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flexible rough polishing disks, type Meisinger 9509P.
Fine, hard wearing for all metals and precious metals, with 2.35 mm shaft, shaft length 44 mm; Material: polysiloxane. Diameter: 14.5 mm. Thickness: 2.0 mm.
Type: 9509P, rough polishing disk with shaft
Technical specifications
Version | pre-polishing disc with shank | |
Thickness | 2 mm | |
speed | 20000 1/min | |
diameter | 14.5 mm | |
Head shape | disc | |
Grit | fine | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | polysiloxane |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |