9-253 | Bernstein
ESD PCB holders, die-cast aluminum, 9-253
Order No.: 07L3288
EAN: 4099891430993
MPN:
9-253
As an alternative, we recommend the following item:
ESD PCB holder, 310 x 120 mm, die-cast aluminum, 9-253 ESD
Order No.: 07L3307
Manufacturer: Bernstein
per pc. 90.0235 € *
*incl. VAT plus shipping costs
Corresponding PCB holder, type 9-253.
Adjustable from 25 mm to 270 mm clamping width.
Technical specifications
Version | PCB holder | |
ESD protection | Yes | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |