9-1462038-9 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 220 V (DC), 250 V (AC), 9-1462038-9
Unit Price (€ / pc.)
2.8679 € *
Available: 400 pcs.
Leadtime: 29 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.5347 €
100 pcs.
2.2134 €
250 pcs.
2.1301 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 9-1462038-9, AXICOM
Features
- Plug-in connection
- High mechanical shock resistance
- High surge capability
- High dielectric strength
Applications
- Telecommunications
- Access and transmission equipment
- Optical network terminals
- Medical equipment
Technical specifications
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
Coil voltage (DC) | 5 V | |
Coil resistance | 178 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |