PIC18F248-I/SP | Microchip
PIC microcontroller, 8 bit, 40 MHz, DIP-28, PIC18F248-I/SP
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 1 Week **
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
5 pcs.
18.2427 €
10 pcs.
17.2074 €
25 pcs.
16.2435 €
50 pcs.
15.4700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microcontroller, PIC18F248-I/SP, ATMEL
The PIC18F248-I/SP is a high-performance, enhanced flash 8-bit microcontroller with CAN Module.
Features
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
- In-circuit serial programming
Technical specifications
Number of I/Os | 23 | |
Number of pins | 28 | |
Version | Flash | |
Enclosure | DIP-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | PIC | |
Data RAM Size | 768 byte | |
Voltage | 4.2-5.5 V | |
Memory size | 16 KB | |
Clock frequency | 40 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |