PIC16F886-I/SO | Microchip

PIC microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F886-I/SO

Order No.: 63S9810
EAN: 4099879130693
MPN:
PIC16F886-I/SO
Series: PIC16F886
Microchip
PIC16F886-I/SO Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 770 pcs.
Available in 5 Days: 640 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €

CMOS 8-bit microcontroller, PIC16F886-I/SO, ATMEL

The PIC16F886-I/SO is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory and self programming.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Brown-out reset
Technical specifications
Number of I/Os 24
Number of pins 28
Version Flash
Enclosure SOIC-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 368 byte
Voltage 2-5.5 V
Memory size 14 KB
Clock frequency 20 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 27 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes