PIC16F876A-I/SP | Microchip
PIC microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F876A-I/SP
Unit Price (€ / pc.)
8.4252 € *
Available: 141 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 1 Week **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
8.3419 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, PIC16F876A-I/SP, ATMEL
The PIC16F876A-I/SP is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Power saving SLEEP mode
- Fully static design
- Programmable code protection
Technical specifications
Number of I/Os | 22 | |
Number of pins | 28 | |
Version | Flash | |
Enclosure | DIP-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | PIC | |
Data RAM Size | 368 byte | |
Voltage | 4-5.5 V | |
Memory size | 14 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |