857-500 | WAGO
Frequency transducer, 857-500
Unit Price (€ / pc.)
346.4685 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Frequency signal conditioner, 857-500, WAGO
This frequency signal conditioner collects 0.1–120 kHz signals from NAMUR, NPN or PNP sensors and converts them into a standard analog signal.
Features
- PC configuration interface
- Signal acquisition from NAMUR, NPN or PNP sensors
- Calibrated measurement range switching
- Safe 3-way isolation with 2.5 kV test voltage per EN 61140
Technical specifications
Version | frequency transducer | |
Width | 6 mm | |
Weight | 36.2 g | |
Height | 97.8 mm | |
Length | 94 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |