83009-AA | Kontakt-Chemie

Antistatik-Spray, 83009, Antistatik 100, 200 ml

Order No.: 12L348
EAN: 4099891434762
MPN:
83009-AA
ANTISTATIK 100 200ML SPRAY
Kontakt-Chemie
83009-AA Kontakt-Chemie Protective Coatings
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Anti-static spray, 200 ml, Spray can, transparent, 83009-AD
Anti-static spray, 200 ml, Spray can, transparent, 83009-AD
Order No.: 12L4185
Manufacturer: Kontakt-Chemie
per pc. 11.4121 € *
*incl. VAT plus shipping costs

Anti-static, 83009-AA, Kontakt-Chemie

ANTISTATIK 100 forms an invisible protective film against electrostatic charge. The antistatic solution with cleaning alcohol removes dirt and provides long-lasting protection against static charge. ANTISTATIK 100 cleans and protects plastic housings, textile surfaces, screens, acrylic glass covers or packaging films.

Technical specifications
Usage plastic enclosures, package materials
Version Anti-static
Container spray can
Colour black
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement