ATMEGA8515-16JU | Microchip
AVR microcontroller, 8 bit, 16 MHz, LCC-44, ATMEGA8515-16JU
As a private customer, you can buy this item as soon as we have it back in stock.
CMOS 8-bit microcontroller, ATMEGA8515-16JU, ATMEL
The ATMEGA8515-16JU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- RISC architecture
- Non-volatile program and data memories
- On-chip analog comparator
- Power-on reset and programmable Brown-out detection
- External and internal interrupt sources
Number of I/Os | 35 | |
Number of pins | 44 | |
Version | Flash | |
Enclosure | LCC-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 512 byte | |
Voltage | 4.5-5.5 V | |
Memory size | 8 KB | |
Clock frequency | 16 MHz |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Bar with 27 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |