75013-AA | Kontakt-Chemie
75013, Urethan 71, 400 ml
Order No.: 12L326
EAN: 5412386750137
MPN:
75013-AA
URETHAN 71 400ML SPRAY
Unit Price (€ / pc.)
26.7155 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
26.72 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7155 €
5 pcs.
25.1209 €
15 pcs.
24.1570 €
50 pcs.
23.0860 €
150 pcs.
22.1221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Urethane protective varnish, 75013-AA, Kontakt-Chemie
URETHAN 71 is the chemically crosslinked polyurethane-based protective coating. After curing, the transparent insulating varnish has a high chemical resistance to solvents and aggressive vapors and protects printed circuit boards and surfaces even under extreme conditions.
Technical specifications
Usage | Metals or electronic assemblies | |
Version | urethane protective lvarnish | |
Container | spray can | |
Colour | transparent | |
Contents | 400 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|