75009-AE | Kontakt-Chemie
75009, Urethan 71, 200 ml
Order No.: 12L325
EAN: 5412386060656
MPN:
75009-AE
URETHAN 71 200ML SPRAY
Unit Price (€ / pc.)
16.9218 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
14.8869 €
50 pcs.
13.8873 €
150 pcs.
13.2685 €
500 pcs.
12.5902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Urethane protective varnish, 75009-AE, Kontakt-Chemie
URETHAN 71 is the chemically cross-linked polyurethane-based protective coating. After curing, the transparent insulating varnish has a high chemical resistance to solvents and aggressive vapors and protects printed circuit boards and surfaces even under extreme conditions.
Technical specifications
Usage | Metals or electronic assemblies | |
Version | urethane protective lvarnish | |
Container | spray can | |
Colour | transparent | |
Contents | 200 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|