TDSG5160 | Vishay
7-Segment Display TDSG5160
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
7-Segment display, TDSG5160, VISHAY
The TDSG5160 is a 10 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 6 m.
Features
- Evenly lighted segments
- Grey package surface
- Untinted segments
- Luminous intensity categorized
- Green categorized for color
- Wide viewing angle
- Suitable for DC and high peak current
Applications
- Panel meters
- Test- and measure-equipment
- Point-of-sale terminals
- Control units
Technical specifications
Connection | cathode | |
Number of positions | 1 | |
Rated current | 10 mA | |
Width | 12.25 mm | |
Colour | green | |
Height | 6.4 mm | |
Length | 17.5 mm | |
Light intensity min. | 0.0007 cd | |
Light intensity typ. | 0.0095 cd | |
Assembly | THT | |
Wavelength | 575 nm | |
Character height | 13 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |