TDSG3150 | Vishay

7-Segment Display TDSG3150

Order No.: 71S2275
EAN: 4099879006059
MPN:
TDSG3150
Series: TDS
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.833 €

7-Segment display, TDSG3150, VISHAY

The TDSG3150 is a 10 mm character seven segment LED display in a very compact package. The display is designed for a viewing distance up to 6 m.

Features

  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Green categorized for color
  • Wide viewing angle
  • Suitable for DC and high peak current

Applications

  • Panel meters
  • Test- and measure-equipment
  • Point-of-sale terminals
  • Control units
Technical specifications
Connection anode
Number of positions 1
Rated current 10 mA
Width 9.45 mm
Colour green
Height 6.4 mm
Length 12.6 mm
Light intensity min. 0.00045 cd
Light intensity typ. 0.0068 cd
Assembly THT
Wavelength 575 nm
Character height 10 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Character height
Rated current
Width
Length
Light intensity typ.
Wavelength
Connection
Colour
Light intensity min.
Height
Assembly
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Character height
Rated current
Width
Length
Light intensity typ.
Wavelength
Connection
Colour
Light intensity min.
Height
Assembly
Segment Display TDSL3150
Order No.:
 71S2345
Manufacturer:
 Vishay
Manufacturer SKU:
 TDSL3150
Available: 376 pcs. Leadtime: 9 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
40 pcs.
1.9159 €
80 pcs.
1.8445 €
320 pcs.
1.6898 €
1000 pcs.
1.5827 €
10 mm
2 mA
9.45 mm
12.6 mm
0.00026 cd
625 nm
anode
red
0.00018 cd
6.4 mm
THT
7-Segment Display TDSG5160
Order No.:
 71S2330
Manufacturer:
 Vishay
Manufacturer SKU:
 TDSG5160
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 1.24 € *
400 pcs.
1.2376 €
13 mm
10 mA
12.25 mm
17.5 mm
0.0095 cd
575 nm
cathode
green
0.0007 cd
6.4 mm
THT
7-Segment Display TDSG3150
Order No.:
 71S2275
Manufacturer:
 Vishay
Manufacturer SKU:
 TDSG3150
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.83 € *
40 pcs.
0.833 €
10 mm
10 mA
9.45 mm
12.6 mm
0.0068 cd
575 nm
anode
green
0.00045 cd
6.4 mm
THT
7-Segment Display TDSO5150
Order No.:
 71S2430
Manufacturer:
 Vishay
Manufacturer SKU:
 TDSO5150
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 1.51 € *
400 pcs.
1.5113 €
13 mm
10 mA
12.25 mm
17.5 mm
0.005 cd
625 nm
anode
orange-red
0.0007 cd
6.4 mm
THT
7-Segment Display TDSR1360-IK
Order No.:
 71S2277
Manufacturer:
 Vishay
Manufacturer SKU:
 TDSR1360-IK
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 1.73 € *
400 pcs.
1.7255 €
13 mm
10 mA
12.25 mm
17.5 mm
0.0036 cd
640 nm
cathode
red
0.0011 cd
6.4 mm
THT