SC52-11GWA | Kingbright
7-Segment Display SC52-11GWA
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
7-Segment display, SC52-11GWA, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Connection | cathode | |
Number of positions | 1 | |
Rated current | 25 mA | |
Width | 12.4 mm | |
Colour | green | |
Height | 7 mm | |
Length | 17.5 mm | |
Light intensity min. | 0.0056 cd | |
Light intensity typ. | 0.105 cd | |
Assembly | THT | |
Wavelength | 568 nm | |
Character height | 13.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |