7-1768034-3 | TE Connectivity
Grounding labels, text: "PE", (L x W) 12.5 x 12.5 mm, vinyl, 7-1768034-3
Order No.: 39P1251
EAN: 4099891425272
MPN:
7-1768034-3
LKZ12PE
Unit Price (€ / pck.)
1.9159 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Sign, 7-1768034-3, TE Connectivity
LKZ vinyl label with electric symbol
Technical Data
- Label Type: Labels
- Label Width: 12.5 mm
- Label Height: 12.5 mm
- Label Material: Vinyl
- Number of Labels Across: 1
- Labels per Sheet: 10
Technical specifications
Type of labeling | text: "PE" | |
Version | earthing labels | |
Width | 12.5 mm | |
Operational temperature | -30 °C to 120 °C | |
Colour | yellow/green | |
Length | 12.5 mm | |
Material | vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |