640-100 | apra
Document tray, (L x W x H) 27 x 235 x 260 mm, 640-100
Order No.: 80H520
EAN: 4099889577907
MPN:
640-100
Unit Price (€ / pc.)
8.1396 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.1638 €
50 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
19-inch document trays for control cabinets, type Apra 64.
Color: black. Material: polystyrene document tray is self-adhesive, heat-resistant to +60 °C and loadable to 3.0 kg. Dimensions: W 235, D 260, H 27 mm.
Type: 640-100, document tray
Technical specifications
Width | 235 mm | |
Height | 260 mm | |
Length | 27 mm | |
Accessory Type | Document tray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |