6-554710-3 | CommScope
Plug, RJ11, 6 pole, 6P6C, Cat 3, IDC connection, cable assembly, 6-554710-3
Order No.: 73F474
EAN: 4099889823530
MPN:
6-554710-3
Unit Price (€ / pc.)
0.5117 € *
Available: 531 pcs.
Leadtime: 8 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.4641 €
200 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, 6-554710-3, CommScope
Modular Plug, 6P/6C, unshielded, standard body, round, 4.6 mm cable jack OD, 6-position, category 3, 100/bag
Technical Data
- Version: Plug
- Category: Cat. 3
- Current Rating: 0.75 A
- RJ-Version: RJ11
- Pole image: 6P6C
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 3 | |
Assembly | cable assembly | |
Pole image | 6P6C | |
Pin number | 6 pole | |
RJ-Version | RJ11 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |