6-1768018-9 | TE Connectivity
Polyester Label, (L x W) 38.1 x 22.86 mm, white, Carrier board with 3000 pcs, 6-1768018-9
Order No.: 39P1126
EAN: 4099891429874
MPN:
6-1768018-9
EET-2338P-9
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Label, 6-1768018-9, TE
Label width: 38.1 mm, Label height: 22.86 mm, White, Polyester, Label thickness: 104 Micron.
Technical specifications
Number of labels | 3000 | |
Version | Label | |
Width | 22.86 mm | |
Colour | white | |
Suitable for | Laser printer | |
Length | 38.1 mm | |
Material | polyester | |
max. thermal resistance | 110 °C | |
min. temperature resistance | -40 °C | |
Packaging | Carrier board |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |