6-1415035-1 | Schrack

Relay socket for Multimode Relay, 6-1415035-1

Order No.: 38P7835
EAN: 4099889370904
MPN:
6-1415035-1
RT78726
Schrack
6-1415035-1 Schrack Relays Accessories
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 349 pcs.
Leadtime: 26 Weeks **
Total Price:
6.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1404 €

Relay Accessories, Sockets & Clips, 6-1415035-1, Schrack

Terminal Configuration: Screw, Relay Accessory, Socket & Clip Product Type: Socket, Relay Accessory Type: Socket, Grounding Provision: Without, Terminal Length: , Relay Accessory, Socket & Clip Socket Type: DIN Rail Mount, Pole Configuration: 2, Number of Pins: 8, Relay Accessory, Socket & Clip Mounting Type: DIN Rail, Relay Accessory, Socket & Clip For Use With: Force Guided Relays SR2M Plug-in

Technical specifications
Suitable for Multimode Relay
Accessory Type relay socket
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes