5822134-3 | AMP

5822134-3

Order No.: 36P9314
EAN: 4099889815535
MPN:
5822134-3
Series: MICRO-EDGE
AMP
5822134-3 AMP Card Connectors
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Available in 5 Days: 3,827 pcs.
Leadtime: 1 Week **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8433 €
95 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

SIMM Sockets, 5822134-3, TE Connectivity

Center Post: With, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Socket, Center Key: None, Module Orientation: 22°, Number of Positions: 72, Number of Rows: 1, Retention Post Location: Center, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 1 A, Socket Type: Memory Card, Insertion Style: Cam-In, Termination Post Length: 2.92 mm,3.56 mm, Polarization: Left, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Housing Material: LCP (Liquid Crystal Polymer), Center Retention Hole Diameter: 1.63 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 26

Technical specifications
Number of rows 1
Version socket
Pin number 72 pole
Grid 2.54 mm
Connector SIMM
Type of locking straight
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes