5788643-1 | AMP

5788643-1

Order No.: 37P1972
EAN: 4099889815580
MPN:
5788643-1
AMP
5788643-1 AMP Card Connectors
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
11 pcs.
11.8167 €
55 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

SD Card Connectors, 5788643-1, TE Connectivity

PCB Offset: 0 mm, Compatible Card: CompactFlash, Connector & Contact Terminates To: Printed Circuit Board, Shielded: No, Lead Configuration: Staggered, Number of Positions: 50, PCB Mount Orientation: Vertical, Number of Rows: 2, Hold-Down: Without, Color: Black, Contact Base Material: Brass, Contact Current Rating (Max): 0.5 A, Contact Mating Area Plating Thickness: , Polarizing Post Length: 0.8 mm, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Housing Material: LCP (Liquid Crystal Polymer), Height Above PC Board: 14 mm, Operating Temperature Range: -20 – 70 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tube,Tube

Technical specifications
Number of rows 2
Version plug
Pin number 50 pole
Grid 1.27 mm
Connector CompactFlash
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes