554200 60X30 | Drills, Mills, Mounted Points, Cutting Discs

Fan grinder, Ø 60 mm, shaft Ø 6 mm, 554200 60X30

Order No.: 07L7571
EAN: 4099891377205
MPN:
554200 60X30
default L
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.8314 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan-shaped grinder, brush style, type 55.

The grinding blades are arranged around a synthetic fiber core with integrated steel shaft. The grain is bonded to the strain-resistant fabric blades by a plastic coating. The sandpaper adjusts to all work piece profiles and processes projections and recesses simultaneously; Shaft diameter: 6.0 mm. Recommended speed: 12000/8000 rpm

Type: 554200, grinder with 80 grain, D 60, H 30 mm

Technical specifications
Version Fan grinder
speed 8000 1/s
diameter 60 mm
Grit 80
Shaft Diameter 6 mm
Logistics
Country of origin DE
Customs tariff number 68051000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grit
speed
diameter
Version
Shaft Diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grit
speed
diameter
Version
Shaft Diameter
Fan grinder, Ø 60 mm, shaft Ø 6 mm, 554200 60X30
Order No.:
 07L7571
Manufacturer SKU:
 554200 60X30
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.8314 €
100 pcs.
4.5934 €
80
8000 1/s
60 mm
Fan grinder
6 mm