5145299-1 | AMP

5145299-1

Order No.: 37P2820
EAN: 4099889815719
MPN:
5145299-1
AMP
5145299-1 AMP Card Connectors
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 47,500 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.4510 €

Smart Card Connectors, 5145299-1, TE Connectivity

Switch Style: Unsealed, Smart Card Connector Product Type: Connector, Connector & Contact Terminates To: Printed Circuit Board, Strain Relief: Without, Number of Signal Positions: 6, Number of Positions: 6, Pre-Installed Wire & Cable: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 0.2 A, Contact Mating Area Plating Material: Gold, Termination Type: IDC, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Housing Color: Black, Height Above PC Board: 1.55 mm,4.05 mm, Accepts Card Thickness: 0.76 mm, Operating Temperature Range: -40 – 90 °C, Durability Rating: 10000 Cycles, Circuit Application: Signal, Packaging Method: Carton, Comment: Designed to accept GSM 11.11 SIM (Subscriber Identity Module) and SAM (Security Access Module) Integrated Circuit Cards. Has Stainless Steel Locking Disk.,Has Stainless Steel Locking Disk

Technical specifications
Number of rows 2
Version plug
Pin number 6 pole
Grid 2.54 mm
Connector SIM/SAM
Type of locking angled
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes