510AE | Weller Erem
Stripping pliers for Insulations, Optical fibers, AWG 30-18, cable-Ø 0.25-1.02 mm, L 120 mm, 91 g, 510AE
Order No.: 03L0415
EAN: 4003019074303
MPN:
510AE
Unit Price (€ / pc.)
129.71 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
510AE STRIPPER
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 30-18 | |
Suitable for | Insulations, Optical fibers | |
Weight | 91 g | |
Length | 120 mm | |
Cable Diameter | 0.25-1.02 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |