500103A | Weller Erem
500-103A PLIER TO FORMING ADJ
Order No.: 03L0380
EAN: 4099891362683
MPN:
500103A
Unit Price (€ / pc.)
222.53 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
500-103A PLIER TO FORMING ADJ
Technical specifications
Version | forming plier | |
Weight | 79 g | |
Length | 120 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |