50.122 | Kendrion Kuhnke
T-piece, L 12 mm, brass, 50.122
Order No.: 63G820
EAN: 4099891493110
MPN:
50.122
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.2233 €
100 pcs.
6.3427 €
250 pcs.
6.0928 €
1000 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-manifolds, M 5, type 50.122.
Type: 50.122, T-manifold, brass
Technical specifications
Thread size | M5 | |
Length | 12 mm | |
Material | brass | |
Accessory Type | T-piece |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |