50.051 | Kendrion Kuhnke
50.051, coupling piece, brass
Order No.: 63G520
EAN: 4099891493042
MPN:
50.051
Unit Price (€ / pc.)
5.7596 € *
Available: 224 pcs.
Next delivery: 91 pcs. on 2024-07-04
Leadtime: 25 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0575 €
100 pcs.
4.4506 €
250 pcs.
4.2840 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling pieces, M 5, type 50.051.
Type: 50.051, coupling piece, brass
Technical specifications
Suitable for | threaded connection M5 | |
Thread size | M5 | |
Material | brass | |
Accessory Type | connecting piece |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |