50.030 | Kendrion Kuhnke

Silencer, L 26 mm, for tube coupling and nipple, 50.030

Order No.: 63G650
EAN: 4099891493097
MPN:
50.030
Kendrion Kuhnke
50.030 Kendrion Kuhnke Fittings and Accessories Image 1
50.030 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
10 pcs.
13.3161 €
50 pcs.
12.3998 €
150 pcs.
11.8643 €
500 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silencers, M 5, type 50.030.

Type: 50.030, silencer

Technical specifications
Suitable for tube coupling and nipple
Thread size M5
Length 26 mm
Accessory Type silencer
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes