5-520424-1 | AMP

5-520424-1

Order No.: 37P2624
EAN: 4099889814774
MPN:
5-520424-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
6.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
6.4141 €

SDL Connectors, 5-520424-1, AMP

Product Type: Connector, Connector & Housing Type: Plug, Connector System: Cable-to-Board, Connector & Contact Terminates To: Wire & Cable, Keying: E, Number of Conductors: 4, Compatible With Wire & Cable Type: Round Jacketed Cable, Number of Positions: 4, Shield Material: Carbon Steel, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 1.5 A, PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Color: Smoke Gray, Centerline (Pitch): 1.27 mm, Conductor Insulation Diameter: , Wire Size: 24 AWG,26 AWG, Wire Size: .12 – .15 mm²,.205 mm², Operating Temperature Range: -20 – 80 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Comment: Plug assemblies for round cable need a top shield, bottom shield, boot, and ferrule.,Prefix no. designates key configuration. Suffix no. is a code for the number of conductors. Prefix & suffix nos. of plug assemblies must match those of the intended mating receptacle. Keys are molded in as an integral part of the plug & receptacle.

Technical specifications
Version SDL plug
Assembly cable assembly
Pin number 4 pole
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes