47339 | Schneider Electric
Auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O) for Masterpact/Masterpact NT, 47339
Unit Price (€ / pc.)
76.6122 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, 47339, Schneider Electric
Auxiliary switch with 1 contact, Ith 5 A (380 VAC).
Technical specifications
Suitable for | Masterpact/Masterpact NT | |
Accessory Type | auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O) |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |