47110 | Schneider Electric
Circuit breaker, Push actuator, 3 pole, 630 A, 1000 V, (W x H x D) 276 x 301 x 196 mm, fixed mounting, 47110
Order No.: 01P4499
EAN: 4099889273946
MPN:
47110
Unit Price (€ / pc.)
1,977.6015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,977.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,977.6015 €
Circuit breaker, 47110, Schneider Electric
Masterpact NT06H1, 3 P, 630A, max. breaking capacity 42kA . Masterpact NT06H1, 3 P, 630A, max. breaking capacity 42kA. Product series: Masterpact NT - Product or component type: Base frame - Short designation of the device: Masterpact NT06 - Circuit breaker designation: Masterpact NT06 - Network
Technical specifications
Actuator | Push actuator | |
Width | 276 mm | |
Permanent current | 630 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 196 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |