UVO0000930 | ideal-tek

Pick-up needle, 45°, with suction cup, Ø 9 mm, for Vampire Classic, UVO0000930

Order No.: 02L7155
EAN: 7640144717131
MPN:
UVO0000930
ideal-tek
UVO0000930 ideal-tek Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
9.9722 €
*incl. VAT plus shipping costs
**Subject to prior sale
45° needle with ESD 9 mm cup for Vampire Classic
Technical specifications
Version pick-up needle, 45°, with suction cup
diameter 9 mm
Suitable for Vampire Classic
Logistics
Country of origin CH
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes