390322-1 | AMP

390322-1

Order No.: 36P9175
EAN: 4099889815429
MPN:
390322-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
780 pcs.
8.7108 €

SO DIMM Sockets, 390322-1, AMP

DRAM Type: Small Outline (SO), Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Socket, Center Key: Offset Left, Module Orientation: Right Angle, Number of Positions: 144, Number of Rows: 2, DRAM Voltage: 3.3 V, Latch Material: Stainless Steel, Connector Profile: High, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .25 µm, Socket Type: Memory Card, Insertion Style: Cam-In, PCB Mount Retention Type: Hold-Down Post, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): .8 mm, Housing Color: Natural, Row-to-Row Spacing: 6.2 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Soft Tray, Packaging Quantity: 20

Technical specifications
Number of rows 2
Version socket
Pin number 144 pole
Grid 0.8 mm
Connector SO DIMM
Type of locking angled
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes