LPC2368FBD100,551 | NXP
ARM7 microcontroller, 16/32 bit, 72 MHz, LQFP-100, LPC2368FBD100,551
Mikrocontroller, LPC2368FBD100,551, NXP
The LPC2368FBD100,551 microcontroller is a ARM7 microcontroller for embedded applications featuring a high level of integration and low power consumption.
Features
- 8 KB/32 KB of SRAM on the ARM local bus for high performance CPU access
- 16 KB SRAM for Ethernet interface it can also be used as general purpose SRAM
- Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts
- Single 3.3 V Supply
Number of I/Os | 70 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 16/32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM7 | |
Data RAM Size | 58 KB | |
Voltage | 3-3.6 V | |
Memory size | 512 KB | |
Clock frequency | 72 MHz |
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |