LPC2103FBD48EL | NXP
ARM7 microcontroller, 16/32 bit, 70 MHz, LQFP-48, LPC2103FBD48EL
Unit Price (€ / pc.)
6.4498 € *
Available: 1,260 pcs.
Leadtime: 13 Weeks **
Microcontroller, LPC2103FBD48,151, NXP
The LPC2103FBD48 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with real-time emulation that combines the microcontroller with 32kB of embedded high-speed flash memory. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate.
Features
- Deep power-down mode with option to retain SRAM memory and/or RTC
- Three levels of flash code read protection (CRP) implemented
- ISP/IAP via on-chip bootloader software
- Single flash sector or full chip erase in 100ms and programming of 256bytes in 1ms
Technical specifications
Number of I/Os | 32 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 16/32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM7 | |
Data RAM Size | 8 KB | |
Voltage | 1.65-3.6 V | |
Memory size | 32 KB | |
Clock frequency | 70 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Tray with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |