31136 | Schneider Electric
Load-break switch, Rotary actuator, 3 pole, 400 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31136
Unit Price (€ / pc.)
629.2244 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | Rotary actuator | |
Width | 185 mm | |
Permanent current | 400 A | |
Height | 205 mm | |
Isolation voltage | 750 V | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 | |
Depth | 130 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |