ASRD 14 3X75/5A 2,5 VA KL. 0,5 | Janitza

Three phase current transformer, 75 A, for cables 13 mm, (W x H x D) 105 x 90 x 54 mm, ASRD 14 3X75/5A 2,5 VA KL. 0,5

Order No.: 30K4457
EAN: 4251861101795
MPN:
ASRD 14 3X75/5A 2,5 VA KL. 0,5
15.03.404
Series: ASRD 14
Janitza
ASRD 14 3X75/5A 2,5 VA KL. 0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1810 €

Three-phase current transformer, 1503404, Janitza

Core type: closed, protection class: E (max 120°), Ith: 60 x In/1s, ambient temp.: -5...+40°C, max. primary wire dia.: Ø 13,5 mm

Features

  • Primary current 100 A
  • Secondary current 5 A
  • Conductor bushing Ø 13 mm per phase
  • For connection to current measuring systems with 5 A input
Technical specifications
Version Three phase current transformer
Rated current 75 A
Width 105 mm
Weight 500 g
Height 90 mm
Cable diameter 13 mm
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes