ASRD 14 3X50/5A 2,5 VA KL. 0,5 | Janitza

Three phase current transformer, 50 A, for cables 13 mm, (W x H x D) 105 x 90 x 54 mm, ASRD 14 3X50/5A 2,5 VA KL. 0,5

Order No.: 30K4456
EAN: 4251861101801
MPN:
ASRD 14 3X50/5A 2,5 VA KL. 0,5
15.03.403
Series: ASRD 14
Janitza
ASRD 14 3X50/5A 2,5 VA KL. 0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
104.3630 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
104.36 € *
Price list
Quantity
Price per unit*
1 pcs.
104.3630 €
5 pcs.
93.9505 €
10 pcs.
84.6090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current transformer, 1503403, JANITZA

Three phase current transformer with 5 A secondary current.

Technical specifications
Version Three phase current transformer
Rated current 50 A
Width 105 mm
Weight 500 g
Height 90 mm
Cable diameter 13 mm
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes