3-1618389-7 | KILOVAC

DC contactor, 1 pole, 100 A, 1 Form X, coil 12 VDC, solder connection, 3-1618389-7

Order No.: 25G1391
EAN: 4099889389296
MPN:
3-1618389-7
LEV100A4ANG
KILOVAC
default L
Image may differ
Unit Price (€ / pc.)
139.7298 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
139.73 € *
Price list
Quantity
Price per unit*
1 pcs.
139.7298 €
3 pcs.
137.1356 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Contactor, 3-1618389-7, KILOVAC

Terminal Configuration: 2 x M4 Bolt, Auxiliary Switch Contact Arrangement: None, Actuating System: DC, Coil Voltage (Max): 12 VDC, DC Contactor Coil Resistance: 26 Ω, DC Contactor Coil Voltage Rating: 12 VDC, DC Contactor Contact Switching Voltage (Max): 900 VDC, DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM, DC Contactor Contact Current Rating: 100 A, Pole Configuration: 1, Coil Termination: Wire, DC Contactor Mounting Type: Bottom, Coil Wire Length: 381 mm, Wire Size: 22 AWG, Wire Size: .34 mm², Packaging Method: Individual, Torque: 30 – 40 in-lbs

Technical specifications
Connection solder connection
Version DC contactor
rated voltage (AC) 900 V
Assembly PCB mounting
Rated current 100 A
Pin number 1 pole
Latching switching function 1 Form X
Control Voltage 12 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Control Voltage
Latching switching function
Version
rated voltage (AC)
Pin number
Assembly
Connection
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Control Voltage
Latching switching function
Version
rated voltage (AC)
Pin number
Assembly
Connection
Rated current