3-1478985-0 | TE Connectivity
3-1478985-0
Order No.: 37P2288
EAN: 4099889854039
MPN:
3-1478985-0
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 2,925 pcs.
Leadtime: 1 Week **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6299 €
200 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector Caps, 3-1478985-0, TE Connectivity
Grade: Professional, RF Connector Type: SMA, Sealable: No, Tether: With, Impedance: 50 Ω, Body Plating Material: Gold, Coupling Nut Finish: Gold, Flats Dimension: 8.0 A/F, Packaging Quantity: 100
Technical specifications
Suitable for | SMA connector | |
Connector | SMA | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |