3-1393303-4 | TE Connectivity
Automotive relays 1 Form A (N/O), 12 V (DC), 90 Ω, plug-in connection, 3-1393303-4
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Available in 5 Days: 108 pcs.
Leadtime: 1 Week **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
10 pcs.
13.8397 €
40 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini Relay, 3-1393303-4, TE Connectivity
Relay Type: Power Relay F4, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Mini Relay Coil Resistance: 90 Ω, Weight: 35 g, Contact Base Material: Ag Alloy, Mini Relay Contact Current Class: 30 – 50 A, Mini Relay Contact Arrangement: 1 Form A (NO), Mini Relay Mounting Type: Plug-In, Width: 25.9 mm, Environmental Category of Protection: RTI, Mounting Brackets: With
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Power | 1.6 W | |
Coil voltage (DC) | 12 V | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |