09670152108102 | Harting

Coding element, yellow for size D-Sub 2 (DA), 15 pole, plug, coding combination 8, 09670152108102

Order No.: 42P3068
EAN: 5713140230897
MPN:
09670152108102
09 67 015 2108 102
Series: D-Sub
Harting
09670152108102 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9389 €

Coding element, 09670152108102, Harting

Coding element, for panel thickness 1.6-2 mm, size: D-Sub 2, male, coding combination: 8, yellow.

Technical specifications
Suitable for size D-Sub 2 (DA), 15 pole, plug, coding combination 8
Accessory Type coding element, yellow
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No