292304-2 | AMP
USB-B socket, 4 pole, USB 2.0, solder connection, 292304-2
Order No.: 37P2453
EAN: 4099889814675
MPN:
292304-2
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 5 Days: 1,538 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1658 €
200 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB connector, 292304-2, AMP
USB connector, B, 2.0, Standard profile, Receptacle, 1 Port, Top, Right angle, Tray / Box & Tray, Flush, Through hole - Solder, Cable-to-board, 1500
Technical specifications
Version | B socket | |
Contact connection | solder connection | |
Assembly | PCB mounting | |
Pin number | 4 pole | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |