284863-1 | AMP
Wire seal, for socket header, 284863-1
Order No.: 36P2650
EAN: 4099889908251
MPN:
284863-1
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Available in 5 Days: 37,431 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0405 €
13000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 284863-1, TE Connectivity
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: orange, Cavity diameter: 5 mm, Accepts cable insulation diameter range: 1.2-2.1 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | socket header | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |