2476TX1 | Weller Erem

ESD side cutter, 128 mm, 73.4 g, cut capacity (1/0.5/0.4 mm/–), 2476TX1

Order No.: 03L0124
EAN: 4099891353803
MPN:
2476TX1
Series: 2400
Weller Erem
2476TX1 Weller Erem Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €

Diagonal cutter, 2476TX1, Erem

Side cutter - slanted head. One side of the cutter is beveled to allow work in hard-to-reach areas without reducing the cutting capacity. Model of the series 2400 MagicSense

Technical Data

  • Material: Special steel
  • Weight: 67 g
  • Length: 130 mm
Technical specifications
Version side cutter
ESD protection Yes
Weight 73.4 g
Length 128 mm
Material special steel
Cutting edge without facet
Cutting capicity (hard) 0.4 mm
Cutting capacity (medium-hard) 0.5 mm
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes